LMP2012MAX/NOPB

Texas Instruments
926-LMP2012MAX/NOPB
LMP2012MAX/NOPB

Mfr.:

Description:
Precision Amplifiers Dual High Precision Rail-to-Rail Outpu A A 926-LMP2012MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,794

Stock:
1,794 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹349.43 ₹349.43
₹297.24 ₹2,972.40
₹283.27 ₹2,83,270.00
Full Reel (Order in multiples of 2500)
₹177.04 ₹4,42,600.00
₹173.31 ₹8,66,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹399.74
Min:
1

Similar Product

Texas Instruments LMP2012MA/NOPB
Texas Instruments
Precision Amplifiers Dual Hi Prec RR Outp ut Op Amp A 926-LMP A 926-LMP2012MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
130 dB
SOIC-8
SMD/SMT
- 40 C
+ 125 C
LMP2012
Reel
Cut Tape
MouseReel
Amplifier Type: High Precision
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 105 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.