LMP2021MFE/NOPB

Texas Instruments
926-LMP2021MFE/NOPB
LMP2021MFE/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Zero Drift Low Noise EMI Hardened Amp A A 926-LMP2021MF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,289

Stock:
2,289 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹343.83 ₹343.83
₹259.97 ₹2,599.70
₹238.54 ₹5,963.50
₹215.25 ₹21,525.00
Full Reel (Order in multiples of 250)
₹203.13 ₹50,782.50
₹192.88 ₹96,440.00
₹187.29 ₹1,87,290.00
₹184.50 ₹4,61,250.00
₹183.56 ₹9,17,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹343.83
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹291.65
Min:
1

Similar Product

Texas Instruments LMP2021MF/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Zero Drift Low Nois e EMI Hardened Sing A 926-LMP2021MFE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
2.6 V/us
5 uV
100 pA
5.5 V
2.2 V
1.1 mA
50 mA
139 dB
11 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP2021
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMP2021MAEVAL/NOPB
In - Input Noise Current Density: 350 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.