LMP2232AMA/NOPB

Texas Instruments
926-LMP2232AMA/NOPB
LMP2232AMA/NOPB

Mfr.:

Description:
Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232AMAE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹415.58 ₹415.58
₹314.02 ₹3,140.20
₹261.84 ₹6,546.00
₹259.04 ₹24,608.80
₹234.81 ₹66,920.85
₹227.36 ₹2,37,591.20
₹224.56 ₹5,75,996.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹409.06
Min:
1

Similar Product

Texas Instruments LMP2232AMAE/NOPB
Texas Instruments
Precision Amplifiers Dual Micropower 1. 6 V Precision Oper A A 926-LMP2232AMA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
130 kHz
58 mV/us
10 uV
20 fA
5.5 V
1.6 V
19 uA
30 mA
97 dB
60 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP2232
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 83 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 120 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.