LMP7300MME/NOPB

Texas Instruments
926-LMP7300MME/NOPB
LMP7300MME/NOPB

Mfr.:

Description:
Analog Comparators MicroPwr Prec Cmptr & Prec Ref A 926-LMP A 926-LMP7300MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
750
Expected 15-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹324.27 ₹324.27
₹244.13 ₹2,441.30
₹223.63 ₹5,590.75
₹202.20 ₹20,220.00
Full Reel (Order in multiples of 250)
₹190.09 ₹47,522.50
₹180.77 ₹90,385.00
₹175.18 ₹1,75,180.00
₹173.31 ₹4,33,275.00
₹171.45 ₹8,57,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹314.95
Min:
1

Similar Product

Texas Instruments LMP7300MM/NOPB
Texas Instruments
Analog Comparators Micropower precisio n single comparator A 926-LMP7300MME/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
Open Collector
7.7 us
Precision
2.7 V
12 V
9 uA
750 uV
3 nA
- 40 C
+ 125 C
LMP7300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Differential
Ios - Input Offset Current: 500 pA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.