LMP7704MT

926-LMP7704MT
LMP7704MT

Mfr.:

Description:
Precision Amplifiers Prec CMOS Input RRIO Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMP7704MT/NOPB
Texas Instruments
Precision Amplifiers Prec RRIO 12V Quad O p Amp A 926-LMP7704 A 926-LMP7704MTX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
130 dB
TSSOP-14
SMD/SMT
- 40 C
+ 125 C
LMP7704
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 94
Subcategory: Amplifier ICs
Technology: CMOS
Tradename: LMP
Voltage Gain dB: 130 dB
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.