LMP7707MAX/NOPB

Texas Instruments
926-LMP7707MAX/NOPB
LMP7707MAX/NOPB

Mfr.:

Description:
Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7707MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹172.38 ₹4,30,950.00
₹168.66 ₹8,43,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹390.42
Min:
1

Similar Product

Texas Instruments LMP7707MA/NOPB
Texas Instruments
Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7707MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
130 dB
SOIC-8
SMD/SMT
- 40 C
+ 125 C
LMP7707
Reel
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 130 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.