LMP7708MA/NOPB

Texas Instruments
926-LMP7708MA/NOPB
LMP7708MA/NOPB

Mfr.:

Description:
Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7708MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹424.90 ₹424.90
₹323.33 ₹3,233.30
₹270.22 ₹6,755.50
₹259.04 ₹24,608.80
₹253.45 ₹72,233.25
₹245.06 ₹1,39,684.20
₹234.81 ₹2,45,376.45
₹230.15 ₹5,90,334.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹355.02
Min:
1

Similar Product

Texas Instruments LMP7708MAX/NOPB
Texas Instruments
Precision Amplifiers Precision CMOS Inpu t RRIO Wide Supply A A 926-LMP7708MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
15 MHz
5.9 V/us
37 uV
200 fA
12 V
2.7 V
1.5 mA
86 mA
130 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7708
Tube
Amplifier Type: Rail to Rail Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 130 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.