LMP7712MM/NOPB

Texas Instruments
926-LMP7712MM/NOPB
LMP7712MM/NOPB

Mfr.:

Description:
Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,534

Stock:
2,534 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹289.79 ₹289.79
₹218.04 ₹2,180.40
₹199.41 ₹4,985.25
₹178.91 ₹17,891.00
₹169.59 ₹42,397.50
₹166.79 ₹83,395.00
Full Reel (Order in multiples of 1000)
₹155.61 ₹1,55,610.00
₹150.02 ₹3,00,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹331.72
Min:
1

Similar Product

Texas Instruments LMP7712MME/NOPB
Texas Instruments
Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
17 MHz
11.5 V/us
10 uV
100 fA
5.5 V
1.8 V
1.3 mA
66 mA
100 dB
5.8 nV/sqrt Hz
MSOP-10
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7712
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 95 dB
Unit Weight: 30.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.