LMP7715MF/NOPB

Texas Instruments
926-LMP7715MF/NOPB
LMP7715MF/NOPB

Mfr.:

Description:
Precision Amplifiers Sgl Prec 17 MHz Low Noise CMOS Input Amp A 926-LMP7715MFE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 883

Stock:
883 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹253.45 ₹253.45
₹189.16 ₹1,891.60
₹172.38 ₹4,309.50
₹154.68 ₹15,468.00
₹146.29 ₹36,572.50
₹143.50 ₹71,750.00
Full Reel (Order in multiples of 1000)
₹136.04 ₹1,36,040.00
₹131.38 ₹2,62,760.00
₹129.52 ₹6,47,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹253.45
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹215.25
Min:
1

Similar Product

Texas Instruments LMP7715MFE/NOPB
Texas Instruments
Precision Amplifiers Single precision 17 -MHz low-noise low A A 926-LMP7715MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
17 MHz
11.5 V/us
10 uV
100 fA
5.5 V
1.8 V
1.15 mA
66 mA
100 dB
5.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMP7715
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Voltage Gain dB: 110 dB
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.