LMP7732MAX/NOPB

Texas Instruments
926-LMP7732MAX/NOPB
LMP7732MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 2.9 nV/sqrt(Hz) Low Noise Precisio A 926-LMP7732MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,293

Stock:
2,293 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹289.79 ₹289.79
₹218.04 ₹2,180.40
₹199.41 ₹4,985.25
₹178.91 ₹17,891.00
₹169.59 ₹42,397.50
₹166.79 ₹83,395.00
₹162.13 ₹1,62,130.00
Full Reel (Order in multiples of 2500)
₹152.82 ₹3,82,050.00
₹150.02 ₹7,50,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹341.97
Min:
1

Similar Product

Texas Instruments LMP7732MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Low Noise RRIO Amp A 926-LMP7732MAX/NOPB A 926-LMP7732MAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
600 uV
85 nA
5 mA
49 mA
130 dB
SOIC-8
SMD/SMT
- 40 C
+ 125 C
LMP7732
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 2.2 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 111 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.