LMP8278QMME/NOPB

Texas Instruments
595-LMP8278QMME/NOPB
LMP8278QMME/NOPB

Mfr.:

Description:
Current Sense Amplifiers Hi Common Md Prec Cu rrent Sensing Amp A A 595-LMP8278QMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹341.97 ₹341.97
₹254.38 ₹2,543.80
₹232.95 ₹5,823.75
₹208.72 ₹20,872.00
Full Reel (Order in multiples of 250)
₹188.22 ₹47,055.00
₹178.91 ₹89,455.00
₹173.31 ₹1,73,310.00
₹171.45 ₹4,28,625.00
₹170.52 ₹8,52,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8278Q
90 kHz
- 2 V to 40 V
80 dB
2 mV
5.5 V
4.5 V
550 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain V/V: 14 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.