LMP8358MA/NOPB

Texas Instruments
926-LMP8358MA/NOPB
LMP8358MA/NOPB

Mfr.:

Description:
Instrumentation Amplifiers Prog Zero-Drift Prec A 595-LMP8358MAX/NO A 595-LMP8358MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹805.08 ₹805.08
₹624.31 ₹6,243.10
₹548.83 ₹13,720.75
₹526.47 ₹57,911.70
₹503.17 ₹1,38,371.75
₹489.20 ₹2,69,060.00
₹478.01 ₹4,99,520.45
2,530 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
LMP8358
1 Channel
930 kHz
9.3 V/us
139 dB
1.2 nA
10 uV
5.5 V
2.7 V
1.8 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Development Kit: LMP8358MAEVAL/NOPB
Gain Error: 0.15 %
Gain V/V: Programmable
GBP - Gain Bandwidth Product: 240 MHz
Maximum Input Resistance: 50 MOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 138 dB
Shutdown: Shutdown
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.