LMP8480ATQDGKRQ1

Texas Instruments
595-LMP8480ATQDGKRQ1
LMP8480ATQDGKRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 4 to 76V c urrent sense amplifi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,240

Stock:
2,240 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹336.38 ₹336.38
₹254.38 ₹2,543.80
₹232.95 ₹5,823.75
₹210.59 ₹21,059.00
₹199.41 ₹49,852.50
₹194.75 ₹97,375.00
₹191.95 ₹1,91,950.00
Full Reel (Order in multiples of 3500)
₹178.91 ₹6,26,185.00
7,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8480
1 Channel
270 kHz
4.5 V to 76 V
124 dB
6.3 uA
80 uV
76 V
4.5 V
88 uA
0.8 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 270 kHz
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
Gain V/V: 20.2 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 122 dB
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMP848x/LMP848x-Q1 Current Sensing Amplifiers

Texas Instruments LMP848x/LMP848x-Q1 Current Sensing Amplifiers amplify a small differential voltage developed across a current sense resistor in high input common-mode voltages. These amplifiers are designed for existing applications for bi-directional (LMP8481) or uni-directional (LMP8480). These devices accept input signals with a common-mode voltage range from 4V to 76V with a bandwidth of 270kHz. Because the operating power supply range overlaps the input common-mode voltage range, the LMP848x/LMP848x-Q can be powered by the same voltage that is being monitored. This benefit eliminates the need for an intermediate supply voltage to be routed to the point of load where the current is being monitored, resulting in a reduced component count and board space. The LMP848x-Q1 devices are AEC-Q100 qualified for automotive applications.