LMP8603QMMX/NOPB

Texas Instruments
926-LMP8603QMMX/NOPB
LMP8603QMMX/NOPB

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -22 to 60V bi-directional cur A A 926-LMP8603QMME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹473.35 ₹473.35
₹356.88 ₹3,568.80
₹327.99 ₹8,199.75
₹296.31 ₹29,631.00
₹280.47 ₹70,117.50
₹278.61 ₹1,39,305.00
₹264.63 ₹2,64,630.00
Full Reel (Order in multiples of 3500)
₹264.63 ₹9,26,205.00
7,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
LMP8603
1 Channel
60 kHz
- 22 V to 60 V
90 dB
1 mV
5.5 V
3 V
1.5 mA
0.5 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain V/V: 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMP860x/LMP860x-Q1 60V Current Sensing Amplifiers

Texas Instruments LMP860x/LMP860x-Q1 60V Fixed Gain Current Sensing Precision Amplifiers amplify and filter small differential signals in the presence of high common-mode voltages. The input common-mode voltage range of these devices is -22V to +60V when operating from a single 5V supply. With a 3.3V supply, the input common-mode voltage range is from -4V to +27V. Texas Instruments LMP860x/LMP860x-Q1 fixed gain current sensing precision amplifiers are members of the LMP® family and are ideal for use in unidirectional and bidirectional current sensing applications. The LMP8602/LMP8602-Q1 has a precise gain of 50x, while the LMP8603/LMP8603-Q1 has a precise gain of 100x. These precise gain figures can drive an ADC to its full-scale value in most targeted applications. The LMP8602-Q1 and LMP8603-Q1 incorporate enhanced manufacturing and support processes for the automotive market, including defect detection methodologies.