LMP8640HVMKE-T/NOPB

926-LMP8640HVMKETNPB
LMP8640HVMKE-T/NOPB

Mfr.:

Description:
Current Sense Amplifiers -2 to 76V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹288.86
Min:
1

Similar Product

Texas Instruments LMP8640HVMKX-T/NOPB
Texas Instruments
Current Sense Amplifiers -2 to 76V 950kHz cu rrent sense amplifie A 926-LMP8640HVMKTNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LMP8640HV
1 Channel
450 kHz
- 2 V to 76 V
103 dB
12 uA
900 uV
12 V
2.7 V
722 uA
0.25 %, 0.51 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain V/V: 20 V/V, 50 V/V, 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.