LMP92018SQE/NOPB

Texas Instruments
595-LMP92018SQE/NOPB
LMP92018SQE/NOPB

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Intg MultiCh ADC & D AC A 926-LMP92018SQ A 926-LMP92018SQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹3,466.30 ₹3,466.30
₹2,806.58 ₹28,065.80
₹2,641.65 ₹66,041.25
₹2,532.63 ₹2,53,263.00
Full Reel (Order in multiples of 250)
₹2,372.36 ₹5,93,090.00
500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹3,428.09
Min:
1

Similar Product

Texas Instruments LMP92018SQ/NOPB
Texas Instruments
Data Acquisition ADCs/DACs - Specialised Ana Sys Monitor & Co ntroller A 595-LMP9 A 595-LMP92018SQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LMP92018
SMD/SMT
WQFN-36
Analog Monitors and Controllers
ADC & DAC
10 bit
8 Channel
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 500 kS/s
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.