LMR14020QDPRQ1

Not Assigned
LMR14020QDPRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 40V, 2A SIMPLE SWITCHER?, 2.2MHz Step-Down Regulator with 40uA IQ 10-WSON -40 to 125

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹318.93
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹363.85
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
40 uA
- 40 C
+ 125 C
LMR14020-Q1
Brand: Texas Instruments
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0