LMR14050QDPREVM

Texas Instruments
595-LMR14050QDPREVM
LMR14050QDPREVM

Mfr.:

Description:
Power Management IC Development Tools LMR14050QDPREVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
7 V to 40 V
5 V
LMR14050QDPR
LMR14050QDPR
Brand: Texas Instruments
For Use With: LMR14050QDPR
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR140x0SEVM/LMR140x0QDPREVM Evaluation Modules

Texas Instruments LMR140x0SEVM/LMR140x0QDPREVM Step-Down Regulator Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the LMR140x0 series step-down converters. The LMR140x evaluation modules operate from 7V to 40V input voltage range. Each evaluation module provides a 5V or 3.3V output at either 2A (LMR14020), 3.5A (LMR14030), or 5A (LMR14050). The board has jumper connectors to enable or disable the converter operation, change the output voltage, and synchronize to an external clock. The Texas Instruments LMR140x0SEVM/LMR140x0QDPREVM also has AC signal injection terminals for feedback loop measurements.