LMR16020PEVM

Texas Instruments
595-LMR16020PEVM
LMR16020PEVM

Mfr.:

Description:
Power Management IC Development Tools LMR16020PEVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Power Distribution
24 V
5 V
LMR16020
LMR16020P
Brand: Texas Instruments
For Use With: LMR16020
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 213.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR16020PEVM Step-Down Converter EVM

Texas Instruments LMR16020PEVM Step-Down Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR16020PDDAR step-down converter. The LMR16020PEVM operates from 7V to 60V input (24V nominal) and provides a 5.0V output at 2A. The board also has jumper connectors to enable or disable the converter operation and synchronize to an external clock. The Texas Instruments LMR16020PEVM also has AC signal injection terminals for feedback loop measurements.