LMR36006FSCQRNXTQ1

Texas Instruments
595-R36006FSCQRNXTQ1
LMR36006FSCQRNXTQ1

Mfr.:

Description:
Switching Voltage Regulators 4.2-V to 60-V 0.6-A ultra-small synchro A 595-R36006FSCQRNXRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹311.22 ₹311.22
₹233.88 ₹2,338.80
₹214.31 ₹5,357.75
₹192.88 ₹19,288.00
Full Reel (Order in multiples of 250)
₹181.70 ₹45,425.00
₹173.31 ₹86,655.00
₹167.72 ₹1,67,720.00
₹166.79 ₹4,16,975.00
₹163.07 ₹8,15,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹270.22
Min:
1

Similar Product

Texas Instruments LMR36006FSCQRNXRQ1
Texas Instruments
Switching Voltage Regulators 4.2-V to 60-V 0.6-A ultra-small synchro A 595-R36006FSCQRNXTQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-12
Buck
- 300 mV to 66 V
600 mA
1 Output
4.2 V
60 V
26 uA
400 kHz
- 40 C
+ 150 C
AEC-Q100
LMR36006
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: - 300 mV to 66 V
Moisture Sensitive: Yes
Operating Supply Current: 26 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Type: Step-Down Converter
Unit Weight: 13.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.