LMR36506MSC3RPERQ1

Texas Instruments
595-R36506MSC3RPERQ1
LMR36506MSC3RPERQ1

Mfr.:

Description:
Switching Voltage Regulators 3-V to 65-V 0.6-A b uck converter optimi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,363

Stock:
1,363 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹472.42 ₹472.42
₹359.67 ₹3,596.70
₹331.72 ₹8,293.00
₹300.97 ₹30,097.00
₹286.99 ₹71,747.50
₹281.40 ₹1,40,700.00
₹279.54 ₹2,79,540.00
Full Reel (Order in multiples of 3000)
₹264.63 ₹7,93,890.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
3.3 V
600 mA
1 Output
3 V
65 V
4 uA
2.2 MHz
- 40 C
+ 150 C
LMR36506
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR36506EVM
Input Voltage: 3 V to 65 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR36503/LMR36503-Q1 65V 0.3A Buck Converter

Texas Instruments LMR36503/LMR36503-Q1 65V 0.3A Buck Converter is a small 65V, 0.3A synchronous step-down DC/DC converter in a 2mm x 2mm HotRod™ package. This easy-to-use converter can handle input voltage transients up to 70V, provide excellent EMI performance, and support fixed 3.3V, 5V, and other adjustable output voltages.

LMR36506/LMR36506-Q1 Synchronous Buck Converter

Texas Instruments LMR36506/LMR36506-Q1 Synchronous Buck Converter is a 65V, 0.6A synchronous step-down DC/DC converter in a 2mm x 2mm HotRod™ package. This easy-to-use converter can handle input voltage transients up to 70V, provides excellent EMI performance, and supports fixed 3.3V, 5V, and other adjustable output voltages. The LMR36506/LMR36506-Q1 uses peak current mode control architecture with internal compensation and maintains stable operation with minimal output capacitance. The wide input operating range of the Texas Instruments LMR36506/LMR36506-Q1 helps it remain functional during a deep input voltage sag condition, making it an excellent choice for automotive applications withstanding severe cold crank start impulses.