LMR38010FSQDDARQ1

Texas Instruments
595-MR38010FSQDDARQ1
LMR38010FSQDDARQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive SIMPLE SW ITCHER® 4.2-V t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,197

Stock:
5,197 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹337.31 ₹337.31
₹254.38 ₹2,543.80
₹232.95 ₹5,823.75
₹210.59 ₹21,059.00
₹203.13 ₹50,782.50
₹201.27 ₹1,00,635.00
Full Reel (Order in multiples of 2500)
₹185.43 ₹4,63,575.00
₹181.70 ₹9,08,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HSOIC-8
Buck
1 V to 75 V
1 A
1 Output
4.2 V
80 V
40 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
LMR38010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR38020QEVM
Input Voltage: 4.2 V to 80 V
Moisture Sensitive: Yes
Operating Supply Current: 3 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Power Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR38010/LMR38010-Q1 Buck Converters

Texas Instruments LMR38010/LMR38010-Q1 SIMPLE SWITCHER® Synchronous Buck Converters are intended to regulate over a wide input voltage range, minimizing the need for external surge suppression components. The LMR38010 operates during input voltage dips as low as 4.2V, at nearly 100% duty cycle if required. This operation allows the LMR38010 to be an excellent choice for wide-input industrial applications and MHEV/EV systems.