LMR38010SDDAR

Texas Instruments
595-LMR38010SDDAR
LMR38010SDDAR

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 80-V 1.0-A 2.2-MHz ste

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989
Can Dispatch Immediately
On Order:
2,500
Expected 27-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹276.74 ₹276.74
₹207.79 ₹2,077.90
₹190.09 ₹4,752.25
₹170.52 ₹17,052.00
₹161.20 ₹40,300.00
₹158.41 ₹79,205.00
₹153.75 ₹1,53,750.00
Full Reel (Order in multiples of 2500)
₹145.36 ₹3,63,400.00
₹142.57 ₹7,12,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
1 V to 75 V
1 A
1 Output
4.2 V
80 V
40 uA
525 kHz
- 40 C
+ 150 C
LMR38010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 80 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR38010/LMR38010-Q1 Buck Converters

Texas Instruments LMR38010/LMR38010-Q1 SIMPLE SWITCHER® Synchronous Buck Converters are intended to regulate over a wide input voltage range, minimizing the need for external surge suppression components. The LMR38010 operates during input voltage dips as low as 4.2V, at nearly 100% duty cycle if required. This operation allows the LMR38010 to be an excellent choice for wide-input industrial applications and MHEV/EV systems.