LMR43606RS3RPERQ1

Texas Instruments
595-LMR43606RS3RPEQ1
LMR43606RS3RPERQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 36V 600 m A synchronous step-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,546

Stock:
1,546 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹256.25 ₹256.25
₹191.02 ₹1,910.20
₹174.25 ₹4,356.25
₹156.54 ₹15,654.00
₹148.16 ₹37,040.00
₹144.43 ₹72,215.00
₹137.91 ₹1,37,910.00
Full Reel (Order in multiples of 3000)
₹128.59 ₹3,85,770.00
₹125.79 ₹7,54,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
3.3 V
600 mA
1 Output
3 V
36 V
1.2 uA
2.2 MHz
- 40 C
+ 125 C
LMR43606
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 250 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR43606-Q1 Synchronous Step-Down Converters

Texas Instruments LMR43606-Q1 Synchronous Step-Down Converters are small, 36V, 0.6A, step-down DC-DC converters in a 2mm × 2mm HotRod package. These converters support a wide input voltage range of 3.0V to 36V with transients up to 42V. The LMR43606-Q1 is designed to meet low standby power requirements for always-on automotive applications. The auto mode enables frequency foldback when operating at light loads, allowing an unloaded current consumption of 1.5µA at 13.5VIN and a high light load efficiency. The seamless transition between PWM and PFM modes and very low MOSFET ON resistances provide exceptional efficiency across the entire load range.