LMR51425SQDRRRQ1

Texas Instruments
595-LMR51425SQDRRRQ1
LMR51425SQDRRRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 36V 2.5 A Synchronous buck c

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,468

Stock:
2,468 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹196.61 ₹196.61
₹145.36 ₹1,453.60
₹132.32 ₹3,308.00
₹118.34 ₹11,834.00
Full Reel (Order in multiples of 3000)
₹118.34 ₹3,55,020.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
800 mV to 28 V
2.5 A
1 Output
4 V
36 V
25 uA
200 kHz to 1 MHz
- 40 C
+ 125 C
LMR51425
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 35 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR514x5/LMR514x5-Q1 Synchronous Buck Converters

Texas Instruments LMR514x5/LMR514x5-Q1 Synchronous Buck Converters can drive up to 2.5A or 3.5A load current. By implementing a 4V to 36V wide input range, the devices are ideal for a wide range of industrial applications requiring power conditioning from an unregulated source. The wide-VIN, easy-to-use synchronous buck converters offer a 200kHz to 1MHz adjustable switching frequency with an external resistor, which supplies the flexibility to optimize efficiency or external component size.