LMR51450FNDRRR

Texas Instruments
595-LMR51450FNDRRR
LMR51450FNDRRR

Mfr.:

Description:
Switching Voltage Regulators 36-V 5-A synchronou s buck converter 12-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,739

Stock:
13,739 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹199.41 ₹199.41
₹147.22 ₹1,472.20
₹134.18 ₹3,354.50
₹120.20 ₹12,020.00
₹112.75 ₹28,187.50
₹109.02 ₹54,510.00
Full Reel (Order in multiples of 3000)
₹101.57 ₹3,04,710.00
₹99.70 ₹5,98,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-12
Buck
28 V
5 A
1 Output
4 V
36 V
25 uA
1.1 MHz
- 40 C
+ 150 C
LMR51450
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 35 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMR514x0/LMR514x0-Q1 Step-Down DC/DC Converters

Texas Instruments LMR514x0/LMR514x0-Q1 Synchronous Step-Down DC/DC Converters are wide-VIN, easy-to-use synchronous buck converters capable of driving up to 4A or 5A load current. With a wide input range of 4V to 36V, the device is suitable for various industrial applications for power conditioning from an unregulated source. The LMR514x0/LMR514x0-Q1 features an adjustable switching frequency from 200kHz to 1.1MHz with an external resistor, providing the flexibility to optimize efficiency or external component size. The device has a PFM version to realize high efficiency at light load and an FPWM version to achieve constant frequency and small output voltage ripple over the full load range. Soft-start and compensation circuits are implemented internally, which allows the device to be used with minimum external components.