LMR51603EVM

Texas Instruments
595-LMR51603EVM
LMR51603EVM

Mfr.:

Description:
Power Management IC Development Tools LMR51603 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,712.87 ₹5,712.87

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V to 65 V
5 V
LMR51603
LMR51603
Brand: Texas Instruments
Output Current: 300 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR51603EVM Converter Evaluation Module (EVM)

Texas Instruments LMR51603EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit designed to help users quickly evaluate and test the operation and functionality of the LMR51603 converter. The Texas Instruments LMR51603EVM operates a typical 12V input, providing a 5V output at 300mA. Integrated low RDS(ON) power MOSFETs enable high efficiency and offer ease of use with a minimal external component count for space-constrained power systems.