LMR51635EVM

Texas Instruments
595-LMR51635EVM
LMR51635EVM

Mfr.:

Description:
Power Management IC Development Tools LMR51635 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,712.87 ₹5,712.87

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.3 V to 60 V
5 V
LMR51635
LMR51635
Brand: Texas Instruments
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR51635EVM Converter Evaluation Module (EVM)

Texas Instruments LMR51635EVM Converter Evaluation Module (EVM) helps designers evaluate the performance and operation of the LMR51635 wide-input synchronous buck regulator. The LMR51635 is a wide-VIN, easy-to-use synchronous buck converter. With a wide operating input voltage range of 4.3V to 60V, the device is designed for various industrial applications for power conditioning from an unregulated source. The LMR51635 operates at 400kHz switching frequency to support the use of relatively small inductors for an optimized design size. The Texas Instruments LMR51635 supports up to 3.5A continuous output current.