LMR604605SVBCRQ1

Texas Instruments
595-LMR604605SVBCRQ1
LMR604605SVBCRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 36V 6A sy nchronous buck co

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹197.54 ₹197.54
₹145.36 ₹1,453.60
₹132.32 ₹3,308.00
₹118.34 ₹11,834.00
₹111.82 ₹27,955.00
₹109.95 ₹54,975.00
Full Reel (Order in multiples of 3000)
₹93.18 ₹2,79,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
SMD/SMT
WQFN-9
Buck
5 V
6 A
1 Output
3 V
36 V
4 uA
1.95 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR60460QEVM
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Synchronous ZEN 1 Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR60460-Q1 Synchronous Buck Converter

Texas Instruments LMR60460-Q1 Synchronous Buck Converter is a 3V to 36V (42V transient), 6A, automotive-grade synchronous buck converter with Zero EMI and Noise (ZEN) 1 switcher technology. The LMR60460-Q1 is available in an ultra-compact 2.5mm × 2mm QFN-9 package with wettable flanks, which help minimize inductance and achieve low EMI performance, facilitating the qualification of automotive and other noise-sensitive designs.