LMR62014XMFE/NOPB

Texas Instruments
926-LMR62014XMFENOPB
LMR62014XMFE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 20VOUT 1A SIMPLE SW NANO STEP-UP REG A 5 A 595-TPS61376RYHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,741

Stock:
3,741
Can Dispatch Immediately
On Order:
11,500
Expected 01-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹133.25 ₹133.25
₹97.84 ₹978.40
₹87.96 ₹2,199.00
₹77.99 ₹7,799.00
Full Reel (Order in multiples of 250)
₹73.15 ₹18,287.50
₹68.86 ₹34,430.00
₹67.74 ₹67,740.00
₹66.90 ₹1,67,250.00
₹64.20 ₹3,21,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹136.97
Min:
1

Similar Product

Texas Instruments TPS61376RYHR
Texas Instruments
Switching Voltage Regulators 25-V 4.5-A boost c o nverter with 2.5% a

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
20 V
2 A
1 Output
2.7 V
14 V
1.6 MHz
- 40 C
+ 125 C
LMR62014
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMR62014XMFDEMO/NOPB
Input Voltage: 2.7 V to 14 V
Operating Supply Current: 2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Tradename: SIMPLE SWITCHER
Type: Voltage Mode PWM Controller
Unit Weight: 6.300 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.