LMR70503TMX/NOPB

Texas Instruments
926-LMR70503TMX/NOPB
LMR70503TMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER Nano Reg w/ Adj Vout A 9 A 926-LMR70503TM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,038

Stock:
2,038 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹208.72 ₹208.72
₹154.68 ₹1,546.80
₹140.70 ₹3,517.50
₹125.79 ₹12,579.00
₹119.27 ₹29,817.50
₹115.54 ₹57,770.00
₹110.88 ₹1,10,880.00
Full Reel (Order in multiples of 3000)
₹104.36 ₹3,13,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹270.22
Min:
1

Similar Product

Texas Instruments LMR70503TM/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER Nano Reg w/ Adj Vout A 9 A 926-LMR70503TMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-8
Buck-Boost
Adjustable
320 mA
1 Output
2.8 V
5.5 V
500 kHz
- 40 C
+ 125 C
LMR70503
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.