LMS3635MQRNLTQ1

Texas Instruments
595-LMS3635MQRNLTQ1
LMS3635MQRNLTQ1

Mfr.:

Description:
Switching Voltage Regulators 3.5A /5.5A 36V Sync h 400kHz A 595-LMS36 A 595-LMS3635MQRNLRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 331

Stock:
331 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹621.51 ₹621.51
₹478.95 ₹4,789.50
₹443.54 ₹11,088.50
₹442.61 ₹44,261.00
Full Reel (Order in multiples of 250)
₹378.31 ₹94,577.50
₹367.13 ₹1,83,565.00
₹356.88 ₹3,56,880.00
₹353.15 ₹8,82,875.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-22
Buck
3.3 V to 6 V
3.5 A
1 Output
3.9 V
36 V
7.5 uA
400 kHz
- 40 C
+ 150 C
AEC-Q100
LMS3635
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMS3635MQEVM
Input Voltage: 3.9 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.9 V
Type: Step-Down Converter
Unit Weight: 49.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.