LMS8117ADT-ADJ/NOPB

Texas Instruments
926-LMS8117ADTADJNPB
LMS8117ADT-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1-A 15-V linear vo l tage regulator from A 926-LS8117ADTXADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,763

Stock:
4,763 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹157.47 ₹157.47
₹115.54 ₹1,155.40
₹95.98 ₹2,399.50
₹90.66 ₹6,799.50
₹73.15 ₹21,945.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹139.77
Min:
1

Similar Product

Texas Instruments LMS8117ADTX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators 1-A 15-V linear vo l tage regulator from A 926-LMS8117ADTADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-3
1.25 V to 13.8 V
1 A
1 Output
Positive
5 mA
2.5 V
15 V
75 dB
Adjustable
0 C
+ 125 C
1.2 V
LMS8117A
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.15 V at 100 mA, 1.2 V at 500 mA, 1.25 V at 1 A
Line Regulation: 0.035 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.262 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage
Voltage Regulation Accuracy: 1 %
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.