LMT01LPGM

Texas Instruments
595-LMT01LPGM
LMT01LPGM

Mfr.:

Description:
Board Mount Temperature Sensors 0.5 C Accurate 2-pin Temperature Sensor A 595-LMT01LPG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,019

Stock:
1,019 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹183.56 ₹183.56
₹164.00 ₹820.00
₹147.22 ₹1,472.20
₹140.70 ₹7,035.00
₹135.11 ₹13,511.00
₹123.93 ₹61,965.00
₹119.27 ₹1,19,270.00
₹112.75 ₹2,25,500.00
Full Ammo Pack (Order in multiples of 3000)
₹109.02 ₹3,27,060.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹183.56
Min:
1

Similar Product

Texas Instruments LMT01LPG
Texas Instruments
Board Mount Temperature Sensors 0.5 C Accurate 2-pin Temperature Sensor A 595-LMT01LPGM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.5 C
- 50 C
+ 150 C
TO-92-3
1-Wire
2 V
5.5 V
Local
13 bit
No Shutdown
Through Hole
Ammo Pack
Brand: Texas Instruments
Operating Supply Current: 39 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT01
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor with Pulse Train Interface
Unit Weight: 124.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMT01 2-Pin Temperature Sensor

Texas Instruments LMT01 2-Pin Temperature Sensor is a high-accuracy, temperature sensor with an easy-to-use pulse count interface which makes it an ideal digital replacement for PTC or NTC thermistors. These are ideal for both on and off the board in automotive, industrial, and consumer markets. The LMT01 digital pulse count output and high accuracy over a wide temperature range allow pairing with any MCU. This can be done without concern for integrated ADC quality or availability while minimizing software overhead. The LMT01 achieves flat ±0.5°C accuracy with very fine resolution (0.0625°C) over a wide temperature range of -20°C to 90°C without system calibration or hardware/software compensation.
Learn More