LMT84-7EVM

595-LMT84-7EVM
LMT84-7EVM

Mfr.:

Description:
Temperature Sensor Development Tools LMT84-7EVM Temp Sens or EVM DISC-BY-MFG- DISC-BY-MFG-6/25

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Temperature Sensor
LMT84, LMT85, LMT86, LMT87
1.5 V to 5.5 V
Brand: Texas Instruments
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Product Type: Temperature Sensor Development Tools
Series: LMT84-7
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.