LMT84DCKT

595-LMT84DCKT
LMT84DCKT

Mfr.:

Description:
Board Mount Temperature Sensors 1.5V,Multi-Gain Ana Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,807

Stock:
3,807 Can Dispatch Immediately
Quantities greater than 3807 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹120.20 ₹120.20
₹102.50 ₹512.50
₹86.66 ₹866.60
₹80.79 ₹4,039.50
₹66.06 ₹6,606.00
Full Reel (Order in multiples of 250)
₹66.06 ₹16,515.00
₹61.96 ₹30,980.00
₹59.17 ₹59,170.00
₹58.14 ₹1,16,280.00
₹55.54 ₹2,77,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.4 C
- 50 C
+ 150 C
SC70-5
1.5 V
5.5 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: - 5.5 mV / C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT84
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 7.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.