LMV1091TM/NOPB

Texas Instruments
926-LMV1091TM/NOPB
LMV1091TM/NOPB

Mfr.:

Description:
Microphone Preamplifiers Dual Input Far Field Noise Supp Mic Amp A 595-T320AIC3256IYZFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 563

Stock:
563 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹337.31 ₹337.31
₹254.38 ₹2,543.80
₹233.88 ₹5,847.00
₹210.59 ₹21,059.00
Full Reel (Order in multiples of 250)
₹191.02 ₹47,755.00
₹187.29 ₹93,645.00
₹182.63 ₹1,82,630.00
₹179.84 ₹4,49,600.00
₹177.97 ₹8,89,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
2 Channel
0.1 %
DSBGA-25
5.5 V
2.7 V
142 kOhms
60 dB
SMD/SMT
- 40 C
+ 85 C
LMV1091
Reel
Cut Tape
MouseReel
Amplifier Type: Far Field Microphone Preamplifier
Brand: Texas Instruments
Class: Class-AB
Operating Supply Current: 600 uA
Product: Microphone Preamplifiers
Product Type: Microphone Preamplifiers
PSRR - Power Supply Rejection Ratio: 99 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS