LMV118MF/NOPB

Texas Instruments
926-LMV118MF/NOPB
LMV118MF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 12-V 45-MHz o perational amplifi A 926-LMV118MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 646

Stock:
646 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹275.81 ₹275.81
₹206.86 ₹2,068.60
₹189.16 ₹4,729.00
₹169.59 ₹16,959.00
₹161.20 ₹40,300.00
₹157.47 ₹78,735.00
Full Reel (Order in multiples of 1000)
₹149.09 ₹1,49,090.00
₹144.43 ₹2,88,860.00
₹141.63 ₹7,08,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹265.56
Min:
1

Similar Product

Texas Instruments LMV118MFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 12-V 45-MHz o perational amplifi A 926-LMV118MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
45 MHz
40 V/us
6 mV
400 nA
12 V
2.7 V
600 uA
20 mA
85 dB
40 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 85 C
LMV118
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1.2 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 72 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.