LMV225SD/NOPB

Texas Instruments
926-LMV225SD/NOPB
LMV225SD/NOPB

Mfr.:

Description:
RF Detector Sgl Rf Detector W/ L LP A 926-LMV225SDX/ A 926-LMV225SDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,084

Stock:
4,084 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹197.54 ₹197.54
₹146.29 ₹1,462.90
₹133.25 ₹3,331.25
₹119.27 ₹11,927.00
₹112.75 ₹28,187.50
₹109.95 ₹54,975.00
Full Reel (Order in multiples of 1000)
₹104.36 ₹1,04,360.00
₹99.70 ₹1,99,400.00
₹97.84 ₹4,89,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Detector
RoHS:  
RF Power Detector
450 MHz to 2 GHz
30 dB
Single
2.7 V to 5 V
Si
+ 85 C
- 40 C
SMD/SMT
WSON-6
Reel
Cut Tape
MouseReel
Accuracy: 1 dB
Brand: Texas Instruments
Product Type: RF Detector
Series: LMV225
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.