LMV225UR/NOPB

Texas Instruments
926-LMV225UR/NOPB
LMV225UR/NOPB

Mfr.:

Description:
RF Detector RF Power Detector fo r CDMA and WCDMA in A 926-LMV225URX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹200.34 ₹200.34
₹148.16 ₹1,481.60
₹135.11 ₹3,377.75
₹120.20 ₹12,020.00
Full Reel (Order in multiples of 250)
₹110.88 ₹27,720.00
₹104.36 ₹52,180.00
₹100.63 ₹1,00,630.00
₹99.70 ₹2,49,250.00
₹98.77 ₹4,93,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Detector
RoHS:  
RF Power Detector
450 MHz to 2 GHz
30 dB
Single
2.7 V to 5 V
Si
+ 85 C
- 40 C
SMD/SMT
DSBGA-4
Reel
Cut Tape
MouseReel
Accuracy: 1 dB
Brand: Texas Instruments
Product Type: RF Detector
Series: LMV225
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.