LMV331M7

926-LMV331M7
LMV331M7

Mfr.:

Description:
Analog Comparators Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SC70 -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Quantities greater than 388 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹119.27 ₹119.27
₹85.91 ₹859.10
₹77.71 ₹1,942.75
₹68.67 ₹6,867.00
₹65.41 ₹16,352.50
Full Reel (Order in multiples of 1000)
₹55.54 ₹55,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LMV331M7/NOPB
Texas Instruments
Analog Comparators L Volt Sngl Comp A 9 26-LMV331M7X/NOPB A A 926-LMV331M7X/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
SMD/SMT
SC-70-5
1 Channel
Open Collector, Open Drain
General Purpose
2.7 V
5 V
120 uA
7 mV
250 nA
- 40 C
+ 85 C
LMV331-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Tradename: LMV
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.