LMV341MGX/NOPB

Texas Instruments
926-LMV341MGX/NOPB
LMV341MGX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 1-MHz h igh output curren A A 926-LMV341MG/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,729

Stock:
4,729 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹111.82 ₹111.82
₹80.79 ₹807.90
₹73.15 ₹1,828.75
₹64.67 ₹6,467.00
₹60.57 ₹15,142.50
₹58.14 ₹29,070.00
₹56.93 ₹56,930.00
Full Reel (Order in multiples of 3000)
₹53.58 ₹1,60,740.00
₹52.37 ₹3,14,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹131.38
Min:
1

Similar Product

Texas Instruments LMV341MG/NOPB
Texas Instruments
Operational Amplifiers - Op Amps General Purp Op Amp A 926-LMV341MGX/NOPB A 926-LMV341MGX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
1 V/us
4 mV
200 pA
5.5 V
2.7 V
107 uA
113 mA
86 dB
39 nV/sqrt Hz
SC-70-6
SMD/SMT
Shutdown
- 40 C
+ 125 C
LMV341
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMV34x/LMV34x-Q1 Rail-to-Rail Op Amps

Texas Instruments LMV34x/LMV34x-Q1 Rail-to-Rail Operational Amplifiers (Op Amps) are single, dual, and quad CMOS operational amplifiers. These devices offer low-voltage, low-power, and rail-to-rail output swing capabilities. The PMOS input stage provides an offset voltage of 0.25mV (typical) and an ultra-low input bias current of 1pA (typical). The single-supply amplifier is designed specifically for low-voltage (2.7V to 5V) operation, with a wide common-mode input voltage range that typically extends from –0.2V to 0.8V from the positive supply rail. The LMV341/LMV34x-Q1 (single) offers a shutdown (SHDN) pin that can be used to disable the device. The supply current is reduced to 33nA (typical) in shutdown mode. Additional features of the family are a 20nV/√Hz voltage noise at 10kHz, 1MHz unity-gain bandwidth, 1V/µs slew rate, and 100µA current consumption per channel.