LMV358MM

926-LMV358MM
LMV358MM

Mfr.:

Description:
Operational Amplifiers - Op Amps NRND, alternate is LMV358MM/NOPB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMV358MM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps GENERAL PURPOSE LOW VLTG RRO OP AMP A 92 A 926-LMV358MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
7 mV
250 nA
5.5 V
2.7 V
210 uA
40 mA
65 dB
VSSOP-8
SMD/SMT
- 40 C
+ 125 C
LMV358-N
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Tradename: LMV
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.