LMV431BCM5/NOPB

Texas Instruments
926-LMV431BCM5/NOPB
LMV431BCM5/NOPB

Mfr.:

Description:
Voltage References 0.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431BCM5X/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,176

Stock:
1,176 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.52 ₹88.52
₹63.27 ₹632.70
₹57.03 ₹1,425.75
₹50.22 ₹5,022.00
₹46.87 ₹11,717.50
₹44.91 ₹22,455.00
Full Reel (Order in multiples of 1000)
₹44.17 ₹44,170.00
₹41.19 ₹82,380.00
₹40.44 ₹2,02,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹75.48
Min:
1

Similar Product

Texas Instruments LMV431BCM5X/NOPB
Texas Instruments
Voltage References 0.5% low-voltage (1 .24-V) adjustable pr A 926-LMV431BCM5/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Shunt Adjustable References
1.24 V to 30 V
0.5 %
138 PPM / C
35 V
15 mA
- 40 C
+ 85 C
LMV431B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 30 V
Product Type: Voltage References
Shunt Current - Min: 100 uA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.