LMV604MAX/NOPB

Texas Instruments
926-LMV604MAX/NOPB
LMV604MAX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Gen Purp Low Pw r CMOS Amp A 926-LM A 926-LMV604MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1 V/us
4 mV
20 fA
5.5 V
2.7 V
107 uA
113 mA
86 dB
39 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV604
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 208.300 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹101.57 ₹1,015.70
₹91.69 ₹2,292.25
₹81.35 ₹8,135.00
₹76.41 ₹19,102.50
₹73.43 ₹36,715.00
₹72.59 ₹72,590.00
Full Reel (Order in multiples of 2500)
₹66.81 ₹1,67,025.00
₹65.51 ₹3,27,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹179.84
Min:
1

Similar Product

Texas Instruments LMV604MA/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad Gen Purp Low Pw r CMOS Amp A 926-LM A 926-LMV604MAX/NOPB