LMV604MT/NOPB

Texas Instruments
926-LMV604MT/NOPB
LMV604MT/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Gen Purp Low Pw r CMOS Amp A 926-LM A 926-LMV604MTX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 682

Stock:
682 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 682 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.00 ₹164.00
₹120.20 ₹1,202.00
₹109.02 ₹2,725.50
₹95.98 ₹9,022.12
₹90.94 ₹25,645.08
₹87.50 ₹49,350.00
₹87.03 ₹89,989.02
₹84.33 ₹2,14,029.54
₹83.30 ₹4,22,830.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹138.84
Min:
1

Similar Product

Texas Instruments LMV604MTX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad Gen Purp Low Pw r CMOS Amp A 926-LM A 926-LMV604MT/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1 V/us
4 mV
20 fA
5.5 V
2.7 V
107 uA
113 mA
86 dB
39 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV604
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 94
Subcategory: Amplifier ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.