LMV612MM/NOPB

Texas Instruments
926-LMV612MM/NOPB
LMV612MM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo Vltg Low Pwr RRIO Gen Purp amp A 926- A 926-LMV612MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 514

Stock:
514 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹94.11 ₹94.11
₹67.93 ₹679.30
₹61.31 ₹1,532.75
₹54.04 ₹5,404.00
₹50.60 ₹12,650.00
₹48.45 ₹24,225.00
Full Reel (Order in multiples of 1000)
₹46.68 ₹46,680.00
₹44.54 ₹89,080.00
₹43.70 ₹2,18,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹80.13
Min:
1

Similar Product

Texas Instruments LMV612MMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Lo Vltg Low Pwr RRIO Gen Purp amp A 926- A 926-LMV612MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.5 MHz
420 mV/us
5.5 mV
35 nA
5.5 V
1.8 V
116 uA
100 mA
86 dB
50 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV612
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.