LMV614MA/NOPB

Texas Instruments
926-LMV614MA/NOPB
LMV614MA/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Lo Vltg Low Pwr RRIO Gen Purp amp A 926- A 926-LMV614MAX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1375   Multiples: 55
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65.04 ₹89,430.00
₹64.29 ₹1,62,653.70
₹63.55 ₹3,18,067.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹106.23
Min:
1

Similar Product

Texas Instruments LMV614MAX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Lo Vltg Low Pwr RRIO Gen Purp amp A 926- A 926-LMV614MA/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.5 MHz
420 mV/us
5.5 mV
35 nA
5.5 V
1.8 V
116 uA
100 mA
86 dB
50 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV614
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.