LMV651MF/NOPB

Texas Instruments
926-LMV651MF/NOPB
LMV651MF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps 12 Mhz Low Vltg Low Pwr Amp A 926-LMV651 A 926-LMV651MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹162.13 ₹162.13
₹119.27 ₹1,192.70
₹109.02 ₹2,725.50
₹96.91 ₹9,691.00
₹90.66 ₹22,665.00
₹87.31 ₹43,655.00
Full Reel (Order in multiples of 1000)
₹84.42 ₹84,420.00
₹80.88 ₹1,61,760.00
₹79.58 ₹3,97,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹114.61
Min:
1

Similar Product

Texas Instruments LMV651MFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps 12MHz Lo Vtg Lo Pwr Amp A 926-LMV651MF/N A 926-LMV651MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
12 MHz
2.8 V/us
1.5 mV
120 nA
5.5 V
2.7 V
116 uA
18.5 mA
100 dB
17 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV651
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 87 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.