LMV710M5/NOPB

Texas Instruments
926-LMV710M5/NOPB
LMV710M5/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps LOW PWR RRIO OP AMP W/ HI-OTPT CURR DRV A 926-LMV710M5X/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127
Can Dispatch Immediately
On Order:
5,000
Expected 04-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.61 ₹155.61
₹114.61 ₹1,146.10
₹104.36 ₹2,609.00
₹92.34 ₹9,234.00
₹86.84 ₹21,710.00
₹83.58 ₹41,790.00
Full Reel (Order in multiples of 1000)
₹80.79 ₹80,790.00
₹77.34 ₹1,54,680.00
₹75.94 ₹3,79,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹133.25
Min:
1

Similar Product

Texas Instruments LMV710M5X/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Single 5-V 5-MHz RRI O 40-mA output c A A 926-LMV710M5/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
5 V/us
3 mV
4 pA
5 V
2.7 V
1.17 mA
40 mA
70 dB
20 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 85 C
LMV710
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiCMOS
Vcm - Common Mode Voltage: 2.7 V to 5 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.